| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70400-3034 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to Mate: | Yes |
| Wire Size: | 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0704003034 |
| SKU: | MOL70400-3034 |
70400-3034
| Heilind Number: | MOL70400-3034 |
| Manufacturer: | Molex |
| Manufacturer Number: | 70400-3034 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version D, Positive Lock, Wire Size 22 AWG, 0.38µm Gold (Au), 3 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with the Black 70400-SL Ribbon Cable Connector, an essential component for seamless data transmission. Featuring a vertical mount angle and accommodating 24 AWG wires, this connector offers versatility for various applications. Its durable polyester alloy construction ensures reliable performance, even in harsh environments with an operating temperature range of -40 to 105°C. With a gold-plated contact mating area and tin-plated contact termination, it guarantees efficient signal transfer and corrosion resistance. RoHS compliant and UL certified, this connector meets stringent quality standards, making it a dependable choice for your projects. Whether for industrial machinery or consumer electronics, trust in the 70400-SL for secure and efficient connections.

