| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70400-3094 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 9 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to Mate: | Yes |
| Wire Size: | 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | SL Interim Clip Link:70004|Link:70013 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0704003094 |
| SKU: | MOL70400-3094 |
70400-3094
| Heilind Number: | MOL70400-3094 |
| Manufacturer: | Molex |
| Manufacturer Number: | 70400-3094 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version D, Positive Lock, Wire Size 22 AWG, 0.38µm Gold (Au), 9 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this versatile black housing component, designed for seamless integration into your electronic setup. With a vertical mount angle and a pitch of 2.54mm, it offers easy installation and efficient performance. The durable polyester alloy construction ensures longevity, while the phosphor bronze contact material with gold plating guarantees reliable conductivity. Suitable for ribbon cable and discrete wire applications, this housing accommodates up to 9 contacts with a current rating of 3A and a maximum voltage of 250V. Meeting LR19980 and E29179 certification standards, it ensures safety and quality in every use. Ideal for various electronic projects, this component is a must-have for any DIY enthusiast or professional technician.

