| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70400-3104 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to Mate: | Yes |
| Wire Size: | 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | SL Interim Clip Link:70004|Link:70013 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0704003104 |
| SKU: | MOL70400-3104 |
70400-3104
| Heilind Number: | MOL70400-3104 |
| Manufacturer: | Molex |
| Manufacturer Number: | 70400-3104 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version D, Positive Lock, Wire Size 22 AWG, 0.38µm Gold (Au), 10 Circuits
More >>Specifications
Detailed Description
Enhance the connectivity of your devices with our versatile SL series housing. Designed for efficient power distribution, this black housing features 10 contacts with a pitch of 2.54mm, suitable for 24 AWG wire. Made of durable polyester alloy, it ensures reliable performance in various environments. The IDT or Pierce termination method offers flexibility in installation, while gold plating on the contact mating area guarantees optimal conductivity. With UL and CSA certifications, you can trust in its quality and compliance. Ideal for ribbon cable and discrete wire applications, it is stackable and features a vertical mount angle for easy integration. RoHS compliant and rated for 250V, this housing is a dependable choice for your connectivity needs.

