70400-3134

Heilind Number:MOL70400-3134
Manufacturer:Molex
Manufacturer Number:70400-3134
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version D, Positive Lock, Wire Size 22 AWG, 0.38µm Gold (Au), 13 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 70400-3134
Color:Black
Series:70400 - SL
Amperage:3 A
Connector Type:SL
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Voltage:250 V
Material:Polyester Alloy
Mount Angle:Vertical
Component Type:Housing
Wire Type:Discrete Wire, Ribbon Cable
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:13
Mating Cycles:50
PCB Retention:Without
Polarized to Mate:Yes
Wire Size:24 AWG
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Wire Insulation Diameter:1.35 mm
Mates With:SL Interim Clip Link:70004|Link:70013
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Material Flammability Standard:94V-0
Part Aliases:0704003134
SKU:MOL70400-3134

Detailed Description

Enhance your connectivity with this versatile 70400 series housing component, designed for efficient power transmission. Featuring a sleek black finish, it boasts a 3A amperage and 250V voltage capacity, ensuring reliable performance. The vertical mount angle and 2.54mm pitch offer seamless integration, while the IDT or Pierce termination method accommodates various wiring needs. With 13 gold-plated contacts and a durable polyester alloy construction, this connector guarantees long-lasting quality. UL and CSA certified, it meets stringent safety standards, making it ideal for a wide range of applications. Upgrade your setup with this essential IDC ribbon cable connector.