| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70400-3164 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to Mate: | Yes |
| Wire Size: | 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | SL Interim Clip Link:70004|Link:70013 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0704003164 |
| SKU: | MOL70400-3164 |
70400-3164
| Heilind Number: | MOL70400-3164 |
| Manufacturer: | Molex |
| Manufacturer Number: | 70400-3164 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version D, Positive Lock, Wire Size 22 AWG, 0.38µm Gold (Au), 16 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Black SL Series Housing, designed for optimal performance in various applications. With a 3A amperage and 250V voltage rating, this vertical mount component features a durable polyester alloy construction and phosphor bronze contact material. Suitable for use with ribbon cable or discrete wire, it offers 16 gold-plated contacts for reliable signal transmission. Meeting stringent industry standards for flammability and environmental compliance, this connector ensures peace of mind in your projects. Its stackable design and polarized mating feature enhance ease of use, making it a versatile and essential component for your electronic setups.

