| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70400-3204 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to Mate: | Yes |
| Wire Size: | 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | SL Interim Clip Link:70004|Link:70013 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0704003204 |
| SKU: | MOL70400-3204 |
70400-3204
| Heilind Number: | MOL70400-3204 |
| Manufacturer: | Molex |
| Manufacturer Number: | 70400-3204 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version D, Positive Lock, Wire Size 22 AWG, 0.38µm Gold (Au), 20 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our sleek black SL series IDC Ribbon Cable Connector, perfect for high-speed data transmission. Featuring a durable polyester alloy construction and gold contact plating, this connector ensures reliable performance even in demanding industrial environments. With a vertical mount angle and stackable design, it offers versatility in installation. Each connector can accommodate up to 20 contacts, with a termination method of IDT or Pierce for easy assembly. Certified for RoHS compliance and UL agency standards, it guarantees safety and quality. Whether used with ribbon cables or discrete wires, this connector is an essential component for your electronic projects.

