70400-3254

Heilind Number:MOL70400-3254
Manufacturer:Molex
Manufacturer Number:70400-3254
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version D, Positive Lock, Wire Size 22 AWG, 0.38µm Gold (Au), 25 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 70400-3254
Color:Black
Series:70400 - SL
Amperage:3 A
Connector Type:SL
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Voltage:250 V
Material:Polyester Alloy
Mount Angle:Vertical
Component Type:Housing
Wire Type:Discrete Wire, Ribbon Cable
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:25
Mating Cycles:50
PCB Retention:Without
Polarized to Mate:Yes
Wire Size:24 AWG
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Wire Insulation Diameter:1.35 mm
Mates With:SL Interim Clip Link:70004|Link:70013
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Material Flammability Standard:94V-0
Part Aliases:0704003254
SKU:MOL70400-3254

Detailed Description

Enhance your connectivity with our 70400-3254 IDC Ribbon Cable Connector. Featuring a sleek black housing, this component offers secure termination for 25 contacts, accommodating 24 AWG wire size. The vertical mount angle and 2.54mm pitch ensure easy integration, while its durable polyester alloy construction guarantees reliability in diverse environments. With gold-plated contact mating areas and UL certification, it guarantees optimal performance and safety. RoHS compliant and stackable, this connector is a versatile solution for your FFC, FPC, and ribbon cable applications. Upgrade your setup with this essential connectivity tool.