| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70475-1204 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | SL Wire-to-Wire Panel Mount Link:70018|Link:70022|Link:70104 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0704751204 |
| SKU: | MOL70475-1204 |
70475-1204
| Heilind Number: | MOL70475-1204 |
| Manufacturer: | Molex |
| Manufacturer Number: | 70475-1204 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Male, Single Row, Version D, Back Ribs, for Wire Size 24 AWG, 15"µ Gold (Au), 4 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this sleek black SL housing, designed for streamlined assembly and optimal performance. Featuring 4 contacts in a single row, this component offers efficient termination via IDT or Pierce methods. Crafted with durable polyester alloy and phosphor bronze contact material, it ensures reliable operation in diverse environments. With a 2.54mm pitch and 3A amperage rating, it supports high-speed data transfer with ease. Suitable for use with ribbon cables or discrete wires, it boasts UL and CSA certifications for quality assurance. Whether in industrial or commercial settings, this housing guarantees secure and efficient connections, making it an essential component in your electronic setup.

