| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70475-1207 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 7 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | SL Wire-to-Wire Panel Mount Link:70018|Link:70022|Link:70104 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0704751207 |
| SKU: | MOL70475-1207 |
70475-1207
Specifications
Detailed Description
Easily connect various devices with this black housing, featuring a vertical mount angle and 7 contacts suitable for ribbon cable or discrete wire termination. Constructed with durable polyester alloy and phosphor bronze contact material, it ensures reliable performance in a variety of applications. With a 2.54mm pitch and 3A amperage rating, it can handle up to 250V. The tin-plated contact termination and gold-plated mating area enhance conductivity, while its UL and CSA certifications guarantee quality. Suitable for 24 AWG wire, it offers a secure stackable design and is ideal for use in FFC, FPC, and IDC ribbon cable connections. Its versatility and durability make it a valuable component in electronic assemblies.

