| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70475-1210 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | SL Wire-to-Wire Panel Mount Link:70018|Link:70022|Link:70104 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0704751210 |
| SKU: | MOL70475-1210 |
70475-1210
| Heilind Number: | MOL70475-1210 |
| Manufacturer: | Molex |
| Manufacturer Number: | 70475-1210 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Male, Single Row, Version D, Back Ribs, for Wire Size 24 AWG, 15"µ Gold (Au), 10 Circuits
More >>Specifications
Detailed Description
Easily connect your devices with this black SL series housing. Featuring a durable polyester alloy construction and 10 gold-plated contacts, it ensures reliable performance in various applications. With a 3A amperage and 250V voltage rating, it meets high power demands. The vertical mount angle and stackable design offer flexibility in installation, while the 2.54mm pitch accommodates 24 AWG wires. Ideal for ribbon cables and discrete wires, it guarantees secure connections. RoHS compliant and UL certified, it adheres to quality and safety standards. Trust in its longevity with 50 mating cycles and phosphor bronze contact material. Perfect for IDC ribbon cable connectors, this component is essential for efficient connectivity in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2022 | 511955 - Retraction of PCN 509047. after additional review Molex Malaysia is revising the decision to retract part numbers from PCN 509047 dut to additional source unable to meet molex Specification. | Download | |||

