| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70475-1219 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 19 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 19 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | SL Wire-to-Wire Panel Mount Link:70018|Link:70022|Link:70104 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0704751219 |
| SKU: | MOL70475-1219 |
70475-1219
| Heilind Number: | MOL70475-1219 |
| Manufacturer: | Molex |
| Manufacturer Number: | 70475-1219 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Male, Single Row, Version D, Back Ribs, for Wire Size 24 AWG, 15"µ Gold (Au), 19 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this sleek black SL connector, boasting a 3A amperage and 19 contacts in a single row for efficient data transfer. Crafted with durable polyester alloy and phosphor bronze contact material, it ensures reliability even in demanding environments. Suitable for ribbon cables or discrete wires, it offers versatile termination options with IDT or Pierce technology. With gold-plated contact mating areas and a tin termination plating, it guarantees optimal signal transmission. Its vertical mount angle and stackable design provide flexibility in installation, while its UL and CSA agency certifications offer peace of mind in terms of safety and quality standards. Ideal for various applications, from industrial machinery to consumer electronics, this connector is a must-have component for your connectivity needs.

