| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70475-1222 |
| Color: | Black |
| Series: | 70475 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 22 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 22 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to Mate: | No |
| Wire Size: | 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | SL Wire-to-Wire Panel Mount Link:70018|Link:70022|Link:70104 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0704751222 |
| SKU: | MOL70475-1222 |
70475-1222
| Heilind Number: | MOL70475-1222 |
| Manufacturer: | Molex |
| Manufacturer Number: | 70475-1222 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Male, Single Row, Version D, Back Ribs, for Wire Size 24 AWG, 15"µ Gold (Au), 22 Circuits
More >>Specifications
Detailed Description
Easily connect and secure up to 22 wires with this black-hued SL series housing, designed for efficient cable management. Featuring a vertical mount angle and a pitch of 2.54 mm, this connector ensures a stable and reliable connection in various applications. With a voltage rating of 250 V and amperage of 3 A, it offers optimal performance. The termination methods include IDT or Pierce, accommodating different wire types such as ribbon cable or discrete wire. Constructed from durable polyester alloy and featuring phosphor bronze contacts with gold plating, it guarantees longevity and excellent conductivity. Certified for UL and CSA standards, it meets regulatory requirements for safety and quality. This connector, with a mating cycle of 50, is suitable for use in a wide range of electronic systems, making it a versatile and essential component for any project.

