| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70541-0001 |
| Color: | Black |
| Series: | 70541 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 003 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0705410001 |
| SKU: | MOL70541-0001 |
70541-0001
| Heilind Number: | MOL70541-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 70541-0001 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, with Beveled Plastic Peg, 2 Circuits, Tin (Sn) Plating
More >>Specifications
Detailed Description
Easily connect wires to circuit boards with our black SL connector. Featuring a straight body orientation and two contacts, it ensures secure and efficient power transmission. Made of high-temperature thermoplastic with brass and phosphor bronze contact materials, this connector is durable and reliable. With a 3A amperage and 250V voltage rating, it meets high-performance standards. The through-hole termination method and 2.54mm pitch make installation straightforward. Operating in temperatures ranging from -40 to 105°C, it's suitable for various environments. RoHS compliant and lead-free process capable, it's also environmentally friendly. Perfect for PCB applications, this connector offers exceptional quality and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2022 | 511584 - Change Supplier. This notification is to inform you about addition of 899922394 resin (Grade Name: SK Chemicals Skypura 7121F Black) as additional source for 70536 Series. The main reason to add 899922394 resin is to assure the supply of 70536 Series. No changes will be made to product as part of this change. | Download | |||
| 03/01/2020 | 507611 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

