| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70541-5205 |
| Color: | Black |
| Series: | 70541 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.36 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0705415205 |
| SKU: | MOL70541-5205 |
70541-5205
| Heilind Number: | MOL70541-5205 |
| Manufacturer: | Molex |
| Manufacturer Number: | 70541-5205 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
The 70541 series Black Wire-to-Board Connector offers reliable performance with its 6 contacts and 3A amperage, making it suitable for various applications. Featuring a high-temperature thermoplastic construction and gold plating on the mating area, it ensures durability and efficient signal transmission. With through-hole termination and vertical orientation, it facilitates easy PCB integration. This connector, with a pitch of 2.54mm, is compatible with standard PCB layouts. Its tin-plated contact termination and 250V voltage rating meet industry standards for safety and reliability. RoHS compliance underscores its environmental consciousness, while the polarized and keying design ensures proper mating orientation. Ideal for wire-to-board connections, this SL Connector is a versatile choice for electronic assembly projects.

