| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70541-9042 |
| Color: | Black |
| Series: | 70541 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0705419042 |
| SKU: | MOL70541-9042 |
70541-9042
| Heilind Number: | MOL70541-9042 |
| Manufacturer: | Molex |
| Manufacturer Number: | 70541-9042 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our versatile black SL Series 70541 connector. Designed for high-performance applications, this vertical connector features 8 contacts with through-hole termination for secure assembly. With a contact material of brass and phosphor bronze, it ensures reliable conductivity, while gold plating in the mating area offers optimal signal transfer. RoHS compliant and suitable for voltages up to 250V, it meets stringent safety standards. The connector's durable high-temperature thermoplastic construction and PCB retention capability make it ideal for demanding environments. Whether for wire-to-board or wire-to-wire setups, this SL Series connector guarantees efficient and long-lasting connectivity.

