| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70543-0018 |
| Color: | Black |
| Series: | 70543 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 19 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 19 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0705430018 A705430018 |
| SKU: | MOL70543-0018 |
70543-0018
| Heilind Number: | MOL70543-0018 |
| Manufacturer: | Molex |
| Manufacturer Number: | 70543-0018 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 19 Circuits, 0.38
More >>Specifications
Detailed Description
Easily connect your devices with this straight black PCB pin header, featuring 19 contacts in a single row with through-hole termination. Constructed with high-quality materials including brass and phosphor bronze, it ensures reliable performance with a 3A amperage and 250V voltage rating. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Its gold-plated contact mating area and tin-plated termination guarantee optimal conductivity, while the vertical orientation and polarized design ensure proper mating. RoHS compliant and durable, it offers 50 mating cycles for long-lasting use in your projects. Ideal for wire-to-board connections, this SL series connector is a versatile and essential component for your PCB assembly needs.

