| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70545-0051 |
| Color: | Black |
| Series: | 70545 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 17 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 3.3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 17 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Lead Free Process Capability: | WAVE |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0705450051 |
| SKU: | MOL70545-0051 |
70545-0051
| Heilind Number: | MOL70545-0051 |
| Manufacturer: | Molex |
| Manufacturer Number: | 70545-0051 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch SL Header, Single Row 3.05mm Pocket Vertical, Shrouded, with Press-fit Plastic Peg, 17 Circuits, 0.38
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our straight black pin header, part of the 70545 series. Featuring a durable construction with high temperature thermoplastic material and gold-plated brass contacts, it ensures reliable performance in a variety of applications. With 17 contacts in a single row and a 2.54mm pitch, it offers seamless integration onto your board. Operating at voltages up to 250V and temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Its through-hole termination method, along with PCB locator and retention features, guarantees secure installation. RoHS compliant and lead-free process capable, it meets stringent environmental standards. Ideal for wire-to-board connections, this vertical orientation connector is polarized for easy mating and compatible with surface mounting. Trust in its quality with 50 mating cycles and lock-to-mating part functionality. Elevate your PCB design with the SL series pin header.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2022 | 511584 - Change Supplier. This notification is to inform you about addition of 899922394 resin (Grade Name: SK Chemicals Skypura 7121F Black) as additional source for 70536 Series. The main reason to add 899922394 resin is to assure the supply of 70536 Series. No changes will be made to product as part of this change. | Download | |||

