70545-0086

Heilind Number:MOL70545-0086
Manufacturer:Molex
Manufacturer Number:70545-0086
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch SL Header, Single Row 3.05mm Pocket Vertical, Shrouded, with Press-fit Plastic Peg, 17 Circuits, 0.76µm Gold (Au) Selective Plating, Tin (Sn) Tail Plating

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 70545-0086
Color:Black
Pitch:2.54 mm
Series:70545
Voltage:250 V
Amperage:3 A
Material:High Temperature Thermoplastic
Shroud Type:Fully
Breakaway:No
Stackable:No
Orientation:Vertical
PCB Locator:Yes
Tail Length:3.3 mm
Product Name:SL
Mating Cycles:50
PCB Retention:Yes
PCB Thickness (Recommended):1.6 mm
Connector Type:SL
Number of Rows:1
Body Orientation:Straight
Connector System:Wire to Board
Contact Material:Brass, Phosphor Bronze
Glow Wire Capable:No
Polarized to Mate:Yes
Number of Contacts:17
Termination Method:Through Hole
Lock to Mating Part:Yes
Surface Mount Compatible:Yes
Number of Contacts Loaded:17
Contact Mating Area Plating:Gold
Contact Termination Plating:Tin
Operating Temperature Range:-40 - 105 °C
Lead Free Process Capability:WAVE
Contact Mating Area Plating Thickness:.762 µm
Contact Termination Plating Thickness:1.905 µm
Part Aliases:70545-0086 0705450086 70545
Material Flammability Standard:94V-0
SKU:MOL70545-0086