| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70545-0091 |
| Color: | Black |
| Series: | 70545 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 22 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 3.3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 22 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Lead Free Process Capability: | WAVE |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0705450091 |
| SKU: | MOL70545-0091 |
70545-0091
| Heilind Number: | MOL70545-0091 |
| Manufacturer: | Molex |
| Manufacturer Number: | 70545-0091 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch SL Header, Single Row 3.05mm Pocket Vertical, Shrouded, with Press-fit Plastic Peg, 22 Circuits, 0.76
More >>Specifications
Detailed Description
Elevate your electronic connections with our black SL series PCB Pin Header. Designed for optimal performance, this connector features a straight body orientation with 22 contacts in a single row. Constructed with high-quality materials including brass and phosphor bronze, it ensures reliable conductivity. With a pitch of 2.54mm and voltage rating of 250V, it meets industry standards for power and signal transmission. Its through-hole termination method and vertical orientation offer easy installation on PCBs. RoHS compliant and lead-free process capable, it's a sustainable choice for your projects. Trust in the durability and efficiency of our SL series PCB Pin Header for seamless connectivity solutions.

