| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70551-0014 |
| Color: | Black |
| Series: | 70551 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 15 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0705510014 |
| SKU: | MOL70551-0014 |
70551-0014
| Heilind Number: | MOL70551-0014 |
| Manufacturer: | Molex |
| Manufacturer Number: | 70551-0014 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our SL Series Right Angle PCB Pin Header. Designed for high performance, this connector features a sleek black finish and 15 contacts for seamless data transmission. With a 3A amperage and 250V voltage rating, it ensures reliable power delivery. The through-hole termination method and brass/phosphor bronze contact material guarantee durability, while the 2.54mm pitch offers easy installation. Its compact design, PCB locator, and retention features make it ideal for various applications. RoHS compliant and with a mating cycle of 25, it's a dependable choice for Wire-to-Board connectivity. Elevate your projects with the SL Series connector.

