| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70551-0082 |
| Color: | Black |
| Series: | 70551 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 13 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 13 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0705510082 |
| SKU: | MOL70551-0082 |
70551-0082
| Heilind Number: | MOL70551-0082 |
| Manufacturer: | Molex |
| Manufacturer Number: | 70551-0082 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Discover seamless connectivity with our Black SL Series 70551 Right Angle PCB Pin Header. Engineered for high performance, this connector boasts a 2.54 mm pitch and features 13 gold-plated contacts, ensuring reliable power delivery at up to 250 V and 3 A. With its robust construction of High Temperature Thermoplastic and brass/phosphor bronze contact materials, it provides durability in various applications. Designed for through-hole termination on 1.6 mm PCBs, it offers secure mounting with PCB retention and mating assurance through polarization and locking mechanisms. Ideal for wire-to-board setups, this connector is a crucial component in your electronic projects, meeting stringent quality standards for your peace of mind.

