| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70551-0092 |
| Color: | Black |
| Series: | 70551 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 23 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 23 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0705510092 |
| SKU: | MOL70551-0092 |
70551-0092
| Heilind Number: | MOL70551-0092 |
| Manufacturer: | Molex |
| Manufacturer Number: | 70551-0092 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with our SL Series Right Angle Connector in sleek Black. Designed for optimal performance, this connector features 23 gold-plated contacts on a single row with a 2.54mm pitch, ensuring secure and efficient power transmission. Crafted from high-temperature thermoplastic and boasting a durable brass and phosphor bronze contact material, it's built to last even in demanding environments. With a voltage rating of 250V and an amperage of 3A, it's suitable for a wide range of applications. PCB retention and a polarized mating design guarantee a secure and accurate connection every time. Whether for wire-to-board or wire-to-wire setups, this connector is a versatile and reliable choice. Trust in its quality and performance for your next project.

