| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70551-0094 |
| Color: | Black |
| Series: | 70551 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 25 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 25 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0705510094 |
| SKU: | MOL70551-0094 |
70551-0094
| Heilind Number: | MOL70551-0094 |
| Manufacturer: | Molex |
| Manufacturer Number: | 70551-0094 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our black 70551 series Right Angle Connector. Featuring 25 gold-plated contacts with phosphor bronze termination, this connector ensures reliable signal transmission at a voltage of 250V and 3A amperage. Its high-temperature thermoplastic construction guarantees durability, while the through-hole termination method simplifies installation. With a pitch of 2.54mm and PCB locator and retention features, it offers easy integration onto 1.6mm thick boards. The connector is polarized for secure mating, and its locking mechanism provides added stability. Perfect for Wire-to-Board applications, it is a dependable solution for your connectivity needs.

