| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70553-0018 |
| Color: | Black |
| Series: | 70553 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 19 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Tail Length: | 3.3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 19 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Lead Free Process Capability: | WAVE |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0705530018 |
| SKU: | MOL70553-0018 |
70553-0018
| Heilind Number: | MOL70553-0018 |
| Manufacturer: | Molex |
| Manufacturer Number: | 70553-0018 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 19 Circuits, 0.38
More >>Specifications
Detailed Description
Introducing the SL Series 70553 Right Angle PCB Pin Header Connector, a sleek and efficient component designed for seamless wire-to-board connectivity. With a black high-temperature thermoplastic body and gold-plated brass/phosphor bronze contacts, this connector ensures reliable performance even in demanding environments. Featuring 19 contacts in a single row with a 2.54mm pitch, it offers easy and secure mating. Its right-angle orientation and through-hole termination method make installation a breeze. RoHS compliant and lead-free wave solder process capable, this connector is not only high-performing but also environmentally friendly. Perfect for applications requiring durable and efficient PCB connectors, the SL Series 70553 is a standout choice in the world of electronic components.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/26/2014 | GCM 10619954 - New, Modified, Or Replacement Tooling. | Download | |||

