70553-0056

Heilind Number:MOL70553-0056
Manufacturer:Molex
Manufacturer Number:70553-0056
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 22 Circuits, Tin (Sn) Plating

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 70553-0056
Color:Black
Pitch:2.54 mm
Series:70553
Voltage:250 V
Amperage:3 A
Material:High Temperature Thermoplastic
Shroud Type:Fully
Breakaway:No
Stackable:No
Orientation:Right Angle
PCB Locator:No
Tail Length:3.3 mm
Product Name:SL
Mating Cycles:25
PCB Retention:Without
PCB Thickness (Recommended):1.6 mm
Connector Type:SL
Number of Rows:1
Body Orientation:Right Angle
Connector System:Wire to Board
Contact Material:Brass, Phosphor Bronze
Glow Wire Capable:No
Polarized to Mate:Yes
Number of Contacts:22
Termination Method:Through Hole
Lock to Mating Part:Yes
Guide to Mating Part:Yes
Number of Contacts Loaded:22
Contact Mating Area Plating:Tin
Contact Termination Plating:Tin
Operating Temperature Range:-40 - 105 °C
Lead Free Process Capability:WAVE
Contact Mating Area Plating Thickness:3.81 µm
Contact Termination Plating Thickness:3.81 µm
Part Aliases:70553-0056 0705530056 70553
Material Flammability Standard:94V-0
SKU:MOL70553-0056