70553-0124

Heilind Number:MOL70553-0124
Manufacturer:Molex
Manufacturer Number:70553-0124
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 20 Circuits, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 70553-0124
Color:Black
Series:70553
Amperage:3 A
Connector Type:SL
Number of Contacts:20
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass, Phosphor Bronze
Body Orientation:Right Angle
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Tail Length:3.3 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:20
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Lead Free Process Capability:WAVE
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Shroud Type:Fully
Product Name:SL
Material Flammability Standard:94V-0
Part Aliases:0705530124
SKU:MOL70553-0124

Detailed Description

Enhance your electronic connections with our high-quality Right Angle PCB Pin Header. Designed for optimal performance, this black connector features a 20-contact SL configuration, suitable for a variety of applications. With a 3A amperage and 250V voltage rating, it ensures reliable power transmission. The brass and phosphor bronze contact materials, along with gold plating, guarantee durable and efficient conductivity. Its right-angle orientation and through-hole termination method make installation a breeze, while its high-temperature thermoplastic construction withstands harsh operating environments. RoHS compliant and lead-free process capable, this connector prioritizes both performance and environmental responsibility. Perfect for wire-to-board setups, it's a must-have for any PCB assembly project.