| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70555-0076 |
| Color: | Black |
| Pitch: | 2.54 mm |
| Series: | 70555 |
| Voltage: | 250 V |
| Amperage: | 3 A |
| Material: | High Temperature Thermoplastic |
| Shroud Type: | Fully |
| Breakaway: | No |
| Stackable: | No |
| Orientation: | Right Angle |
| PCB Locator: | Yes |
| Tail Length: | 3.3 mm |
| Product Name: | SL |
| Mating Cycles: | 50 |
| PCB Retention: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Body Orientation: | Right Angle |
| Connector System: | Wire to Board |
| Contact Material: | Brass, Phosphor Bronze |
| Glow Wire Capable: | No |
| Polarized to Mate: | Yes |
| Number of Contacts: | 7 |
| Termination Method: | Through Hole |
| Lock to Mating Part: | Yes |
| Guide to Mating Part: | Yes |
| Number of Contacts Loaded: | 7 |
| Contact Mating Area Plating: | Gold |
| Contact Termination Plating: | Tin |
| Operating Temperature Range: | -40 - 105 °C |
| Lead Free Process Capability: | WAVE |
| Contact Mating Area Plating Thickness: | .762 µm |
| Contact Termination Plating Thickness: | 1.905 µm |
| Part Aliases: | 70555-0076 0705550076 70555 |
| Material Flammability Standard: | 94V-0 |
| SKU: | MOL70555-0076 |
70555-0076
| Heilind Number: | MOL70555-0076 |
| Manufacturer: | Molex |
| Manufacturer Number: | 70555-0076 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
2.54mm Pitch SL Header, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 7 Circuits, 0.76µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2023 | 512872 - Change Supplier. This notification is to inform about addition of 899922394 resin (Grade Name: SK Chemicals Skypura 7121F Black) as additional source for 70537 Series. The main reason to add 899922394 resin is to assure the supply of 70537 Series. No changes will be made to product as part of this change. | Download | |||
| 12/30/2022 | 511846 - Capacity change or tool replacement Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about new die tooling fabricate in Malaysia is being added to meet the current and future demands of this product referenced below. This notification also add additional manufacturing location for Unity pin Series. The reason for the change is to secure the supply of Bandolier pin for Molex Malaysia. | Download | |||
| 01/26/2014 | GCM 10619954 - New, Modified, Or Replacement Tooling. | Download | |||

