| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70567-0188 |
| Color: | Black |
| Series: | 70567 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 VDC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 5.08 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 40 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.36 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Closed Ends |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0705670188 |
| SKU: | MOL70567-0188 |
70567-0188
| Heilind Number: | MOL70567-0188 |
| Manufacturer: | Molex |
| Manufacturer Number: | 70567-0188 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Through Hole without Peg, Dual Row, Vertical, Shrouded, High Temperature, 40 Circuits, Gold (Au) Plating
More >>Specifications
Detailed Description
Elevate your connectivity with this C-Grid 70567 series black PCB connector, designed for seamless integration in your electronic projects. With 40 contacts in a 2-row configuration, this through-hole connector boasts a 2.5A amperage rating and a durable construction featuring high-temperature thermoplastic and brass/phosphor bronze contact materials. The vertical orientation and PCB retention ensure secure mounting, while tin contact termination plating guarantees reliable performance. RoHS compliant and lead-free process capable, this connector is not only high-performing but also environmentally friendly. Ideal for wire-to-board applications, it offers surface mount compatibility and is suitable for SMC and wave soldering processes. Upgrade your PCB connections with this versatile and dependable connector.

