70567-0193

Heilind Number:MOL70567-0193
Manufacturer:Molex
Manufacturer Number:70567-0193
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Through Hole without Peg, Dual Row, Vertical, Shrouded, High Temperature, 50 Circuits, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 70567-0193
Color:Black
Series:70567 - C-Grid
Amperage:2.5 A
Connector Type:C-Grid
Number of Contacts:50
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass, Phosphor Bronze
Pitch:2.54 mm
Voltage:250 VDC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:5.08 mm
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:50
Mating Cycles:50
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):2.36 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:245 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Closed Ends
Material Flammability Standard:94V-0
Part Aliases:0705670193
SKU:MOL70567-0193

Detailed Description

Easily integrate connectivity in your electronic projects with our C-Grid 70567 series vertical PCB connector. Featuring a durable construction with high temperature thermoplastic material, it ensures reliable performance in various environments. With 50 gold-plated contacts, this connector offers excellent conductivity and signal integrity. Its through-hole termination method and 2.54mm pitch make it suitable for secure PCB mounting. Designed for vertical orientation, it is polarized for correct mating alignment. RoHS compliant and lead-free process capable, it aligns with modern environmental standards. Trust in its quality for your wire-to-board connection needs in applications requiring up to 250VDC and 2.5A.