71264-3000

Heilind Number:MOL71264-3000
Manufacturer:Molex
Manufacturer Number:71264-3000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.27mm Pitch MUSIC SSA/1394 Receptacle, 4-Bay Through-Hole, Vertical

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71264-3000
Series:71264 - IEEE 1394
Connector Type:IEEE 1394
Gender:Receptacle
Number of Contacts:38
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:1.27 mm
Number of Ports:4
Orientation:Vertical
Keying:Yes
Component Type:Receptacle
Tail Length:2.79 mm
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:Yes
Number of Contacts Loaded:38
PCB Locator:Yes
Shielded:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.254 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Supplier Product Group:High Speed Cage & Connector Assemblies
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:SMC and Wave
Termination Pitch:1.27 mm
Lock to Mating Part:No
Surface Mount Compatible:No
Waterproof Dustproof:No
Material Flammability Standard:94V-0
Part Aliases:71264-3000 0712643000
SKU:MOL71264-3000