| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71308-1300 |
| Color: | Black |
| Series: | 71308 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .813 µm |
| Number of Contacts Loaded: | 100 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.032 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0713081300 |
| SKU: | MOL71308-1300 |
71308-1300
| Heilind Number: | MOL71308-1300 |
| Manufacturer: | Molex |
| Manufacturer Number: | 71308-1300 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Breakaway Header, Surface Mount, Dual Row, Vertical, 100 Circuits, 0.76µm Gold (Au) Selective Plating, without PCB Locator Pegs, with 8.13mm Mating Pin Length
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our C-Grid 71308 series, featuring a sleek black design and high-performance specifications. With a vertical orientation and surface mount termination method, this connector ensures easy and secure installation. Boasting 100 contacts in a double-row configuration, it offers ample connectivity for your applications. Constructed with high temperature thermoplastic and gold plating in the mating area, it guarantees durability and reliable performance, even in demanding environments. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Perfect for board-to-board or wire-to-board connections, this connector is stackable, breakaway, and features a tin contact termination plating for efficient soldering. Experience seamless connectivity with our premium PCB Pin Header.

