| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71308-6426 |
| Color: | Black |
| Series: | 71308 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 26 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0713086426 |
| SKU: | MOL71308-6426 |
71308-6426
| Heilind Number: | MOL71308-6426 |
| Manufacturer: | Molex |
| Manufacturer Number: | 71308-6426 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Breakaway Header, Surface Mount, Dual Row, Vertical, 26 Circuits, 1.50µm Minimum Bright Tin (Sn) Over Nickel (Ni) Plating, with 3.30mm PCB Locator Pegs
More >>Specifications
Detailed Description
Elevate your connectivity solutions with our C-Grid Connector, part of the 71308 series. Designed for high performance, this black connector features 26 contacts in a 2-row configuration, ensuring reliable connections in your PCB applications. With a pitch of 2.54mm and surface mount termination, it offers easy integration. Made of high-temperature thermoplastic and boasting UL and CSA certifications, it guarantees durability and safety. Its tin-plated contacts can withstand up to 250V and 3A, making it suitable for various power and signal applications. Whether for board-to-board or wire-to-board connections, this connector is a versatile choice. RoHS compliant and lead-free solder capable, it meets stringent environmental standards. Perfect for industrial and commercial use, it offers secure PCB retention and stackability, with breakaway feature for convenience. Trust in its quality for your next project.

