| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71308-6432 |
| Color: | Black |
| Series: | 71308 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 32 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0713086432 |
| SKU: | MOL71308-6432 |
71308-6432
| Heilind Number: | MOL71308-6432 |
| Manufacturer: | Molex |
| Manufacturer Number: | 71308-6432 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Breakaway Header, Surface Mount, Dual Row, Vertical, 32 Circuits, 1.50µm Minimum Bright Tin (Sn) Over Nickel (Ni) Plating, with 3.30mm PCB Locator Pegs
More >>Specifications
Detailed Description
Enhance your electronic connections with this sleek and efficient black C-Grid connector, part of the 71308 series. With a durable design featuring 32 contacts in 2 rows, it offers reliable performance for board-to-board or wire-to-board applications. The surface-mount termination method and high-temperature thermoplastic material ensure secure and lasting connections, while the 2.54mm pitch and 3A amperage rating support versatile use. Certified for quality and safety standards, including UL and CSA, this connector is lead-free and RoHS compliant, making it a sustainable choice. Its stackable and breakaway features add convenience, while the vertical orientation and PCB locator ensure easy installation. Experience seamless connectivity with this essential component in your electronic projects.

