| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71308-6436 |
| Color: | Black |
| Series: | 71308 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 36 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0713086436 |
| SKU: | MOL71308-6436 |
71308-6436
| Heilind Number: | MOL71308-6436 |
| Manufacturer: | Molex |
| Manufacturer Number: | 71308-6436 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Breakaway Header, Surface Mount, Dual Row, Vertical, 36 Circuits, 1.50µm Minimum Bright Tin (Sn) Over Nickel (Ni) Plating, with 3.30mm PCB Locator Pegs
More >>Specifications
Detailed Description
Elevate your connectivity with our black C-Grid connector from the 71308 series. Featuring 36 contacts in a surface mount configuration, this high-performance connector is designed for durability and precision. With a pitch of 2.54mm and a current rating of 3A at 250V, it ensures reliable power and signal transmission. Made with high-temperature thermoplastic and phosphor bronze contacts plated with tin, it guarantees a secure and efficient connection. Ideal for board-to-board or wire-to-board applications, this connector is stackable, breakaway, and RoHS compliant, meeting the highest industry standards. Trust in its quality for your PCB assembly needs.

