| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71308-6448 |
| Color: | Black |
| Series: | 71308 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 48 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0713086448 |
| SKU: | MOL71308-6448 |
71308-6448
| Heilind Number: | MOL71308-6448 |
| Manufacturer: | Molex |
| Manufacturer Number: | 71308-6448 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Breakaway Header, Surface Mount, Dual Row, Vertical, 48 Circuits, 1.50µm Minimum Bright Tin (Sn) Over Nickel (Ni) Plating, with 3.30mm PCB Locator Pegs
More >>Specifications
Detailed Description
Elevate your connectivity with our C-Grid 71308 Series, featuring a black 48-contact board-to-board/wire-to-board connector. Designed for high-performance applications, this vertical surface mount connector boasts a 2.54mm pitch and can handle up to 3A of current at 250V. Crafted from durable high-temperature thermoplastic and phosphor bronze, it ensures reliable operation even in demanding environments. With UL and CSA certifications, as well as RoHS compliance, you can trust in its quality and safety. Whether for industrial machinery or consumer electronics, this connector is a versatile solution with breakaway, stackable, and PCB retention features. Upgrade your projects with seamless connectivity, backed by our commitment to excellence.

