| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71308-6460 |
| Color: | Black |
| Series: | 71308 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 60 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0713086460 |
| SKU: | MOL71308-6460 |
71308-6460
| Heilind Number: | MOL71308-6460 |
| Manufacturer: | Molex |
| Manufacturer Number: | 71308-6460 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Breakaway Header, Surface Mount, Dual Row, Vertical, 60 Circuits, 1.50µm Minimum Bright Tin (Sn) Over Nickel (Ni) Plating, with 3.30mm PCB Locator Pegs
More >>Specifications
Detailed Description
Enhance connectivity with our C-Grid 71308 Series, featuring a sleek black design and high-performance capabilities. This vertical orientation surface mount connector boasts 60 contacts with a pitch of 2.54mm, perfect for board to board or wire to board applications. With a voltage rating of 250V and an amperage of 3A, it ensures reliable power transmission. Constructed from high temperature thermoplastic and phosphor bronze contact material, it guarantees durability and efficiency. Certified by CSA and UL for quality assurance, it is lead-free and RoHS compliant, making it environmentally friendly. Its breakaway and stackable design allows for easy installation, while its PCB locator and retention features ensure secure placement. Ideal for PCB Pin Headers, this connector is a must-have for your electronic projects.

