| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71308-6468 |
| Color: | Black |
| Series: | 71308 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 68 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 68 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0713086468 |
| SKU: | MOL71308-6468 |
71308-6468
| Heilind Number: | MOL71308-6468 |
| Manufacturer: | Molex |
| Manufacturer Number: | 71308-6468 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Breakaway Header, Surface Mount, Dual Row, Vertical, 68 Circuits, 1.50µm Minimum Bright Tin (Sn) Over Nickel (Ni) Plating, with 3.30mm PCB Locator Pegs
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our C-Grid 71308 Series, featuring a sleek black design and high-performance capabilities. This vertical surface mount connector boasts 68 contacts with a pitch of 2.54mm, perfect for demanding applications. Constructed with durable materials, including high temperature thermoplastic and phosphor bronze contacts plated with tin, it ensures reliable operation even in harsh environments. Certified by CSA and UL, it meets stringent safety standards. Offering easy installation with PCB locator and retention features, it's ideal for board-to-board or wire-to-board connections. With a maximum operating temperature of 260°C and lead-free reflow capability, it's both versatile and environmentally friendly. The connector's breakaway and stackable design further enhances its usability. Stay ahead in your projects with this RoHS compliant, high-quality PCB connector.

