| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71308-6478 |
| Color: | Black |
| Series: | 71308 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 78 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 78 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0713086478 |
| SKU: | MOL71308-6478 |
71308-6478
| Heilind Number: | MOL71308-6478 |
| Manufacturer: | Molex |
| Manufacturer Number: | 71308-6478 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Breakaway Header, Surface Mount, Dual Row, Vertical, 78 Circuits, 1.50µm Minimum Bright Tin (Sn) Over Nickel (Ni) Plating, with 3.30mm PCB Locator Pegs
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our C-Grid Series 71308, featuring a black housing and high-performance design. With a contact rating of 3 A at 250 V, this connector boasts 78 contacts in a 2-row configuration, ideal for board-to-board or wire-to-board applications. Its surface mount termination method and phosphor bronze contacts ensure reliable connectivity, while the high temperature thermoplastic construction guarantees durability in demanding environments. With UL and CSA certifications, you can trust in the quality and safety of this component. Perfect for various electronic devices, this vertical orientation connector is stackable and breakaway, offering versatility in your designs. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Elevate your PCB connections with this essential component.

