| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71349-1006 |
| Color: | Black |
| Series: | 71349 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass, Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0713491006 |
| SKU: | MOL71349-1006 |
71349-1006
| Heilind Number: | MOL71349-1006 |
| Manufacturer: | Molex |
| Manufacturer Number: | 71349-1006 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, Shrouded, 16 Circuits, Tin (Sn) Plating, without Press-fit Plastic Pegs
More >>Specifications
Detailed Description
Enhance your electronic connections with our C-Grid 71349 series PCB connector. Designed for top performance, this straight orientation connector features 16 gold-plated contacts, ensuring reliable data and power transmission. With a pitch of 2.54mm and a voltage rating of 250V, it's perfect for a wide range of applications. Made from high-temperature thermoplastic, it can withstand harsh operating environments, with an impressive operating temperature range of -40 to 105°C. Easy to install via surface mount termination, it guarantees a secure and durable connection. RoHS compliant and lead-free process capable, it meets the highest industry standards for environmental responsibility. Trust in its quality and durability for your next project.

