| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71349-1008 |
| Color: | Black |
| Series: | 71349 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass, Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0713491008 |
| SKU: | MOL71349-1008 |
71349-1008
| Heilind Number: | MOL71349-1008 |
| Manufacturer: | Molex |
| Manufacturer Number: | 71349-1008 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, Shrouded, 20 Circuits, Tin (Sn) Plating, without Press-fit Plastic Pegs
More >>Specifications
Detailed Description
Easily connect wires to circuit boards with this straight orientation C-Grid connector, featuring 20 contacts in a 2-row configuration. The black high-temperature thermoplastic body ensures durability, with brass and phosphor bronze contact materials for reliable conductivity. Operating at voltages up to 250V and amperages of 3A, this connector is suitable for various electronic applications. With surface mount termination and a pitch of 2.54mm, it offers efficient PCB integration. Its vertical orientation and straight body design allow for space-saving installation. This connector is polarized for secure mating, with tin plating for enhanced performance. It complies with RoHS standards, making it environmentally friendly. Perfect for PCB assembly, it guarantees up to 25 mating cycles, meeting the demands of diverse connectivity needs.

