| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71349-1070 |
| Color: | Black |
| Series: | 71349 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass, Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0713491070 |
| SKU: | MOL71349-1070 |
71349-1070
| Heilind Number: | MOL71349-1070 |
| Manufacturer: | Molex |
| Manufacturer Number: | 71349-1070 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, Shrouded, 8 Circuits, 0.76
More >>Specifications
Detailed Description
Introducing the C-Grid 71349 series Surface Mount Connector, boasting a sleek black design and high-performance features. With a straight body orientation and vertical orientation, this connector is perfect for various electronic applications. Its brass and phosphor bronze contact material, along with gold plating, ensures optimal conductivity and durability, while meeting RoHS compliance standards. Operating seamlessly in a temperature range of -40 to 105°C, it offers reliable performance in diverse environments. Featuring 8 contacts in 2 rows, with a pitch of 2.54mm, it provides efficient connectivity. The connector is UL certified, guaranteeing safety and quality. Its tin termination plating and lead-free process capability make it environmentally friendly. The connector is ideal for wire-to-board applications, with a mating cycle of 50 and a maximum solder process temperature of 245°C. Its fully shrouded design, with a lock to mating part, ensures secure connections. Whether for industrial, automotive, or consumer electronics, this connector is a versatile and dependable choice for your PCB assembly needs.

