71349-1086

Heilind Number:MOL71349-1086
Manufacturer:Molex
Manufacturer Number:71349-1086
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, Shrouded, 40 Circuits, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71349-1086
Color:Black
Series:71349 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:40
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass, Phosphor Bronze
Body Orientation:Straight
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Packaging:Tube
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:40
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:Yes
Connector System:Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:245 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):030
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0713491086
SKU:MOL71349-1086

Detailed Description

Enhance your PCB connectivity with our C-Grid 71349 series straight pin header. Designed for surface mount installation, this high-quality connector features 40 contacts in a 2-row configuration, with a pitch of 2.54mm for easy integration. Crafted from durable materials including High Temperature Thermoplastic and Brass, it offers reliable performance even in demanding environments. With a maximum amperage of 3A and voltage rating of 250V, it guarantees efficient power transmission. The gold contact mating area plating ensures optimal conductivity, while the tin contact termination plating allows for secure soldering. RoHS compliant and operating within a wide temperature range, this connector is suitable for various applications. Its polarized and lockable design adds further convenience, making it a versatile solution for your connectivity needs.