71349-2004

Heilind Number:MOL71349-2004
Manufacturer:Molex
Manufacturer Number:71349-2004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, Shrouded, 12 Circuits, Tin (Sn) Plating, with Press-fit Plastic Pegs

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71349-2004
Color:Black
Series:71349 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:12
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass, Phosphor Bronze
Body Orientation:Straight
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3.81 µm
Number of Contacts Loaded:12
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Yes
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:245 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):030
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:71349-2004 0713492004 71349
SKU:MOL71349-2004