| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71349-2040 |
| Color: | Black |
| Series: | 71349 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass, Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0713492040 |
| SKU: | MOL71349-2040 |
71349-2040
| Heilind Number: | MOL71349-2040 |
| Manufacturer: | Molex |
| Manufacturer Number: | 71349-2040 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, Shrouded, 16 Circuits, 0.38
More >>Specifications
Detailed Description
Elevate your electronic connections with our C-Grid 71349 series straight black connector. Designed for surface mount termination, this high-performance component features 16 gold-plated contacts, offering reliable conductivity with a 3A current rating and 250V voltage capacity. Crafted from durable thermoplastic, it ensures stable operation in temperatures ranging from -40 to 105°C. With a compact 2.54mm pitch and vertical orientation, it's ideal for wire-to-board applications. UL-certified and RoHS-compliant, this connector guarantees both safety and environmental responsibility. Its innovative design includes PCB locator and retention features, along with mating polarization for easy and secure assembly. Trust in its quality for up to 50 mating cycles, with lead-free reflow capabilities for efficient soldering. Perfect for PCB pin header setups, this connector is a must-have for any electronic project.

