| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71349-2041 |
| Color: | Black |
| Series: | 71349 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass, Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 18 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0713492041 |
| SKU: | MOL71349-2041 |
71349-2041
| Heilind Number: | MOL71349-2041 |
| Manufacturer: | Molex |
| Manufacturer Number: | 71349-2041 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, Shrouded, 18 Circuits, 0.38
More >>Specifications
Detailed Description
Enhance your connectivity with our C-Grid 71349 Series Straight Surface Mount Connector. This black, high-temperature thermoplastic component is designed for durability and reliability, with brass and phosphor bronze contact materials ensuring optimal performance. Featuring 18 gold-plated contacts, it offers a secure connection for power and data transmission. With a pitch of 2.54mm and a voltage rating of 250V, it is suitable for a wide range of applications. RoHS compliant and UL certified, this connector guarantees safety and quality in every use. Its vertical orientation and PCB locator and retention features make installation easy and secure. Trust in the efficiency and longevity of this essential Wire to Board connector for your electronic projects.

