71349-2074

Heilind Number:MOL71349-2074
Manufacturer:Molex
Manufacturer Number:71349-2074
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, Shrouded, 16 Circuits, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71349-2074
Color:Black
Series:71349 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:16
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass, Phosphor Bronze
Body Orientation:Straight
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Packaging:Tube
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:16
Mating Cycles:50
PCB Locator:Yes
PCB Retention:Yes
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:Yes
Connector System:Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:245 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):030
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0713492074
SKU:MOL71349-2074

Detailed Description

Upgrade your PCB connections with our C-Grid 71349 series connector, featuring a sleek black design. With a straight body orientation and surface mount termination method, it offers easy integration. This high-quality connector boasts 16 contacts in a 2-row configuration, ensuring reliable performance. Constructed with durable materials, including brass and phosphor bronze, it can handle an amperage of 3 A and a voltage of 250 V. The gold plating in the contact mating area guarantees optimal conductivity. Certified for RoHS compliance, this connector is a sustainable choice for your projects. Its vertical orientation and PCB locator make installation a breeze, while the polarized design ensures proper mating. Trust in its longevity, with a rating of 50 mating cycles and an operating temperature range of -40 to 105 °C. Perfect for wire-to-board connections, this connector is a must-have for any PCB assembly.