71349-2076

Heilind Number:MOL71349-2076
Manufacturer:Molex
Manufacturer Number:71349-2076
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, Shrouded, 20 Circuits, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71349-2076
Color:Black
Series:71349 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:20
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass, Phosphor Bronze
Body Orientation:Straight
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Packaging:Tube
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:20
Mating Cycles:50
PCB Locator:Yes
PCB Retention:Yes
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:Yes
Connector System:Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:245 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):030
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0713492076
SKU:MOL71349-2076

Detailed Description

Enhance your PCB connectivity with our C-Grid series 71349, offering a reliable and efficient solution for your electronic projects. Designed for surface mount applications, this straight orientation connector features 20 gold-plated contacts, ensuring optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 250V, it provides high performance in a compact form factor. The high temperature thermoplastic body can withstand operating temperatures ranging from -40 to 105°C, making it suitable for a variety of environments. UL certified and RoHS compliant, this connector guarantees quality and environmental responsibility. Its vertical orientation and PCB locator ensure easy installation, while features like PCB retention and polarization enhance stability during use. Trust in our C-Grid 71349 for seamless wire-to-board connections in your next project.