| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71349-2096 |
| Color: | Black |
| Series: | 71349 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass, Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 60 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0713492096 |
| SKU: | MOL71349-2096 |
71349-2096
| Heilind Number: | MOL71349-2096 |
| Manufacturer: | Molex |
| Manufacturer Number: | 71349-2096 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, Shrouded, 60 Circuits, 0.76
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our C-Grid Series 71349 Pin Header. Designed for high-performance applications, this connector features 60 gold-plated contacts in a straight, surface-mount configuration with a 2.54mm pitch. Built for durability, it boasts a high-temperature thermoplastic body, ensuring reliable operation in extreme environments. With a 3A current rating and 250V voltage capacity, it guarantees efficient power transmission. Meeting RoHS compliance standards, this connector is also environmentally friendly. Perfect for wire-to-board connections, it offers secure PCB retention and vertical orientation for easy installation. Trust in its quality construction, with brass and phosphor bronze contacts and tin plating for optimal conductivity. Upgrade your system with this essential component for seamless signal transfer.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2022 | 511436 -Packaging Method/Quantity Changing. this notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||

