71349-2940

Heilind Number:MOL71349-2940
Manufacturer:Molex
Manufacturer Number:71349-2940
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, Shrouded, 16 Circuits, 0.38µm Gold (Au) Selective Plating, with Press-fit Plastic Pegs

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71349-2940
Color:Black
Series:71349 - C-Grid
Amperage:2.5 A
Connector Type:C-Grid
Number of Contacts:16
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass, Phosphor Bronze
Pitch:2.54 mm
Voltage:250 VDC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:16
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:Yes
Connector System:Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:245 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Closed Ends
Material Flammability Standard:94V-0
Part Aliases:0713492940
SKU:MOL71349-2940

Detailed Description

Enhance your PCB connectivity with our C-Grid 71349 series, featuring a durable black connector with 16 contacts in a 2-row configuration. Engineered for surface mounting, this connector ensures secure and efficient performance in various electronic applications. With a 2.54mm pitch and 2.5A amperage capacity, it offers reliable power and signal transmission. Constructed with high temperature thermoplastic and gold-plated brass contacts, it guarantees exceptional durability and conductivity. Its vertical orientation and polarized design provide easy and accurate mating on PCBs, while UL certification ensures compliance with safety standards. Perfect for wire-to-board connections, this connector is an essential component for your electronic projects.