| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71349-2952 |
| Color: | Black |
| Series: | 71349 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 VDC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 40 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Closed Ends |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0713492952 |
| SKU: | MOL71349-2952 |
71349-2952
| Heilind Number: | MOL71349-2952 |
| Manufacturer: | Molex |
| Manufacturer Number: | 71349-2952 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, Shrouded, 40 Circuits, 0.38µm Gold (Au) Selective Plating, with Press-fit Plastic Pegs
More >>Specifications
Detailed Description
Elevate your PCB connectivity with the C-Grid 71349 series. Featuring a sleek black design, this vertical mount connector offers reliable performance with 40 contacts in a 2-row configuration. With a pitch of 2.54mm, it ensures seamless integration on your board. Crafted from high temperature thermoplastic and boasting brass and phosphor bronze contact materials, it guarantees durability and efficiency. With a voltage rating of 250 VDC and an amperage of 2.5A, it meets your power needs with ease. RoHS compliant and UL agency certified, it's the perfect choice for your electronic projects. Whether you're a hobbyist or a professional, the C-Grid 71349 series is a must-have for your PCB assembly toolkit.

